10SEQP120M

DigiKey Part Number
P122188-ND
Manufacturer
Manufacturer Product Number
10SEQP120M
Description
CAP ALUM POLY 120UF 20% 10V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 µF 10 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
10SEQP120M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
128 mA @ 120 Hz
Ripple Current @ High Frequency
2.56 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.57100$571.00