USD

EXC24-Seri(Com-Mode-ESD-Sup)

EXC-24CS900U

Digi-Key Part Number
P19424TR-ND - Tape & Reel (TR)
P19424CT-ND - Cut Tape (CT)
P19424DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EXC-24CS900U
Supplier
Description
CMC 100MA 2LN 90 OHM SMD ESD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
ESD
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0503 (1308 Metric)
Impedance @ Frequency
90 Ohms @ 100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

Additional Resources
AttributeDescription
Other Names
EXC24CS900U
P19424TR
Standard Package5,000