USD

EVQ-QW
EVQ-QW
SMD Circuit 1
EVQ-Q2 Series Footprint

EVQ-Q2B01W

Digi-Key Part Number
P12930STR-ND - Tape & Reel (TR)
P12930SCT-ND - Cut Tape (CT)
P12930SDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVQ-Q2B01W
Supplier
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.50mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
50gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
2,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
Price and Procurement

Additional Resources
AttributeDescription
Other Names
EVQQ2B01W
P12930STR
Standard Package4,000