ETQPxMxxxYLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ETQPxMxxxYLC
ETQP5M Series Schematic

ETQ-P5M2R0YLC

Digi-Key Part Number
P123391TR-ND - Tape & Reel (TR)
P123391CT-ND - Cut Tape (CT)
P123391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M2R0YLC
Description
FIXED IND 2UH 19.4A 5.06MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
2 µH Shielded Drum Core, Wirewound Inductor 19.4 A 5.06mOhm Max 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Metal Composite
Inductance
2 µH
Tolerance
±20%
Current Rating (Amps)
19.4 A
Current - Saturation (Isat)
31.3A
Shielding
Shielded
DC Resistance (DCR)
5.06mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.38000$2.38
10$2.19800$21.98
25$2.01480$50.37
50$1.72160$86.08
100$1.53850$153.85
250$1.31868$329.67
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.24542$622.71
1,000$1.13553$1,135.53
Additional Resources
AttributeDescription
Other Names
ETQP5M2R0YLC
P123391TR
P123391DKR
P123391CT
Standard Package500