PCC-M1050M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCC-M1050M Series
ETQ-P5MxxxYF(C,K,M) Series Side 1
ETQ-P5MxxxYGC Series Side 1

ETQ-P5M1R5YFC

Digi-Key Part Number
P17068TR-ND - Tape & Reel (TR)
P17068CT-ND - Cut Tape (CT)
P17068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M1R5YFC
Description
FIXED IND 1.45UH 21.4A 4.2 MOHM
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1.45 µH Shielded Drum Core, Wirewound Inductor 21.4 A 4.2mOhm Max 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Metal Composite
Inductance
1.45 µH
Tolerance
±20%
Current Rating (Amps)
21.4 A
Current - Saturation (Isat)
35.1A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.81000$1.81
10$1.67700$16.77
25$1.54800$38.70
50$1.29000$64.50
100$1.21260$121.26
250$1.08360$270.90
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.92880$464.40
1,000$0.82560$825.60
Additional Resources
AttributeDescription
Other Names
P17068DKR
P17068CT
ETQP5M1R5YFC
P17068TR
Standard Package500