ETQ-P4MxxxKFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P4M3R3KFN

Digi-Key Part Number
P124171TR-ND - Tape & Reel (TR)
P124171CT-ND - Cut Tape (CT)
P124171DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M3R3KFN
Description
FIXED IND 3.3UH 9.2A 14.41 MOHM
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 9.2 A 14.41mOhm Max 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Metal Composite
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
9.2 A
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
14.41mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.21000$1.21
10$1.11900$11.19
25$1.03320$25.83
50$0.86100$43.05
100$0.80930$80.93
250$0.72324$180.81
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.61992$309.96
1,000$0.55104$551.04
Additional Resources
AttributeDescription
Other Names
P124171DKR
P124171CT
P124171TR
ETQP4M3R3KFN
Standard Package500