ETQ-P4MxxxKFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P4M220KFM

Digi-Key Part Number
P124170TR-ND - Tape & Reel (TR)
P124170CT-ND - Cut Tape (CT)
P124170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M220KFM
Description
FIXED IND 22UH 3.9A 92.51MOHM SM
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 3.9 A 92.51mOhm Max 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Metal Composite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
3.9 A
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
92.51mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.291" L x 0.276" W (7.40mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.23000$1.23
10$1.14300$11.43
25$1.05480$26.37
50$0.87900$43.95
100$0.82630$82.63
250$0.73836$184.59
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.63288$316.44
1,000$0.56256$562.56
Additional Resources
AttributeDescription
Other Names
P124170DKR
P124170CT
P124170TR
ETQP4M220KFM
Standard Package500