ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AED622X

Digi-Key Part Number
P6.2KDETR-ND - Tape & Reel (TR)
P6.2KDECT-ND - Cut Tape (CT)
P6.2KDEDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-2AED622X
Supplier
Description
RES SMD 6.2K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
6.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
6.2 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.17100$1.71
100$0.06680$6.68
1,000$0.02797$27.97
2,500$0.02564$64.10
5,000$0.02331$116.55
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02176$217.60
Additional Resources
AttributeDescription
Other Names
P6.2KDECT
P6.2KDETR
P6.2KDEDKR
ERA2AED622X
Standard Package10,000