USD

ZC Series
EEH-ZC1V220R
Digi-Key Part Number
P15471TR-ND - Tape & Reel (TR)
P15471CT-ND - Cut Tape (CT)
P15471DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEH-ZC1V220R
Supplier
Description
CAP ALUM POLY HYB 22UF 35V SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Tolerance
±20%
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
22 µF
Voltage - Rated
35 V
Ripple Current @ Low Frequency
55 mA @ 100 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,022 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.67000$1.67
10$1.31500$13.15
50$1.13960$56.98
100$0.98620$98.62
500$0.74512$372.56
Additional Resources
AttributeDescription
Other Names
EEHZC1V220R
P15471TR
Standard Package1,000