USD

EEH-ZC (Dia. 8mm)
EEH-ZC1V151V
Digi-Key Part Number
P19834TR-ND - Tape & Reel (TR)
P19834CT-ND - Cut Tape (CT)
P19834DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEH-ZC1V151V
Supplier
Description
CAP ALUM POLY 150UF 20% 35V SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Tolerance
±20%
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
150 µF
Voltage - Rated
35 V
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

34 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.96000$1.96
10$1.58700$15.87
50$1.38500$69.25
100$1.21190$121.19
Additional Resources
AttributeDescription
Other Names
EEHZC1V151V
P19834TR
Standard Package500