USD

ZC Series 10mm
EEH-ZC1K470P
Digi-Key Part Number
P19320TR-ND - Tape & Reel (TR)
P19320CT-ND - Cut Tape (CT)
P19320DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEH-ZC1K470P
Supplier
Description
CAP ALUM POLY HYB 47UF 80V SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Tolerance
±20%
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
47 µF
Voltage - Rated
80 V
Ripple Current @ Low Frequency
204 mA @ 100 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,726 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.86000$1.86
10$1.50200$15.02
50$1.31120$65.56
100$1.14720$114.72