USD

ZC Series
EEH-ZC1J220XV
Digi-Key Part Number
P123717TR-ND - Tape & Reel (TR)
P123717CT-ND - Cut Tape (CT)
P123717DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEH-ZC1J220XV
Supplier
Description
CAP ALUM POLY 22UF 20% 63V SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Tolerance
±20%
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
22 µF
Voltage - Rated
63 V
Ripple Current @ Low Frequency
90 mA @ 100 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,570 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.70000$1.70
10$1.37900$13.79
50$1.20340$60.17
100$1.05290$105.29
Additional Resources
AttributeDescription
Other Names
EEHZC1J220XV
P123717TR
Standard Package900