USD

cms-photo-not-available
EEH-ZC1J100V
Digi-Key Part Number
P123716TR-ND - Tape & Reel (TR)
P123716CT-ND - Cut Tape (CT)
P123716DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEH-ZC1J100V
Supplier
Description
CAP ALUM POLY 10UF 20% 63V SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Tolerance
±20%
ESR (Equivalent Series Resistance)
120mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
10 µF
Voltage - Rated
63 V
Ripple Current @ Low Frequency
70 mA @ 100 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,103 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.72000$1.72
10$1.36100$13.61
50$1.17960$58.98
100$1.02080$102.08
500$0.77130$385.65
Additional Resources
AttributeDescription
Other Names
EEHZC1J100V
P123716TR
Standard Package1,000