USD

ZC Series
EEH-ZC1H330XP
Digi-Key Part Number
P15464TR-ND - Tape & Reel (TR)
P15464CT-ND - Cut Tape (CT)
P15464DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEH-ZC1H330XP
Supplier
Description
CAP ALUM POLY HYB 33UF 50V SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Tolerance
±20%
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
33 µF
Voltage - Rated
50 V
Ripple Current @ Low Frequency
110 mA @ 100 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,955 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.96000$1.96
10$1.58200$15.82
50$1.38080$69.04
100$1.20810$120.81