USD

ZC Series 10mm
EEH-ZC1E331P
Digi-Key Part Number
P15459TR-ND - Tape & Reel (TR)
P15459CT-ND - Cut Tape (CT)
P15459DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEH-ZC1E331P
Supplier
Description
CAP ALUM POLY HYB 330UF 25V SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Tolerance
±20%
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
330 µF
Voltage - Rated
25 V
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

390 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.51000$2.51
10$2.39600$23.96
50$2.19040$109.52
100$1.91670$191.67