USD

Obsolete item.
HD Series
HD Series
H Series SP-Cap Markings
H Series SP-Cap Side

EEF-HD0G121R

Digi-Key Part Number
PCE2121TR-ND - Tape & Reel (TR)
PCE2121CT-ND - Cut Tape (CT)
PCE2121DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEF-HD0G121R
Supplier
Description
CAP ALUM POLY 120UF 20% 4V SMD
Detailed Description
120µF 4V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Tolerance
±20%
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118"" (3.00mm)
Surface Mount Land Size
0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Capacitance
120µF
Voltage - Rated
4V
Ripple Current @ High Frequency
2.5A @ 100kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.22.0020
In Stock: 4,673

4,673 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
EEFHD0G121R
PCE2121TR
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
A700D127M004ATE018KEMET922399-3045-1-ND$2.66000Direct
A700D127M006ATE015KEMET573399-11377-1-ND$1.96000Direct