USD

CY,SY-Series

ECG-CY0J331R

Digi-Key Part Number
P122481TR-ND - Tape & Reel (TR)
P122481CT-ND - Cut Tape (CT)
P122481DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECG-CY0J331R
Supplier
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
330µF 6.3V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Tolerance
±20%
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118"" (3.00mm)
Surface Mount Land Size
0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Capacitance
330µF
Voltage - Rated
6.3V
Ripple Current @ High Frequency
5.1A @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ECGCY0J331R
P122481TR
Standard Package2,000