POSCAP TPE Series 2917-7343 Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POSCAP TPE Series 2917-7343 Metric
POSCAP™ TPE

6TPE330ML

Digi-Key Part Number
P16253TR-ND - Tape & Reel (TR)
P16253CT-ND - Cut Tape (CT)
P16253DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
6TPE330ML
Supplier
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.68000$1.68
10$1.32700$13.27
50$1.15020$57.51
100$0.99540$99.54
500$0.75208$376.04
1,000$0.66361$663.61
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.61937$1,548.42