USD

SVPK Series

50SVPK10M

Digi-Key Part Number
P122125TR-ND - Tape & Reel (TR)
P122125CT-ND - Cut Tape (CT)
P122125DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
50SVPK10M
Supplier
Description
CAP ALUM POLY 10UF 20% 50V SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 1000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Tolerance
±20%
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
10 µF
Voltage - Rated
50 V
Ripple Current @ Low Frequency
27.5 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.48000$1.48
10$1.17100$11.71
50$1.01520$50.76
100$0.87850$87.85
500$0.66372$331.86
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.58564$878.46
Additional Resources
AttributeDescription
Other NamesP122125TR
Standard Package1,500