ETPE330MAFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2TPE470MAFB

Digi-Key Part Number
P123388TR-ND - Tape & Reel (TR)
P123388CT-ND - Cut Tape (CT)
P123388DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
2TPE470MAFB
Supplier
Description
CAP TANT POLY 470UF 2V 1411
Manufacturer Standard Lead Time
31
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 15mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Features
General Purpose
Not Applicable
EAR99
8532.21.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.67000$1.67
10$1.32000$13.20
50$1.14400$57.20
100$0.99000$99.00
500$0.74798$373.99
1,000$0.65998$659.98
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.61599$1,231.98