16SVPK100M

20SVPK68M

Digi-Key Part Number
P124162TR-ND - Tape & Reel (TR)
P124162CT-ND - Cut Tape (CT)
P124162DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
20SVPK68M
Supplier
Description
CAP ALUM POLY 68UF 20% 20V SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
68 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Ripple Current @ High Frequency
880 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.26000$1.26
10$0.99700$9.97
50$0.86380$43.19
100$0.74750$74.75
500$0.56480$282.40
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.49835$747.52
Additional Resources
AttributeDescription
Other NamesP124162TR
Standard Package1,500