16SVPK100M

20SVPK220M

Digi-Key Part Number
P124164TR-ND - Tape & Reel (TR)
P124164CT-ND - Cut Tape (CT)
P124164DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
20SVPK220M
Supplier
Description
CAP ALUM POLY 220UF 20% 20V SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
50.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.01 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.70000$1.70
10$1.34300$13.43
50$1.16440$58.22
100$1.00760$100.76
500$0.76128$380.64
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.67172$671.72
Additional Resources
AttributeDescription
Other NamesP124164TR
Standard Package1,000