USD

SVPA SERIES 8mm
20SVPA47M
Digi-Key Part Number
PCE5069TR-ND - Tape & Reel (TR)
PCE5069CT-ND - Cut Tape (CT)
PCE5069DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
20SVPA47M
Supplier
Description
CAP ALUM POLY 47UF 20% 20V SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 2000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Tolerance
±20%
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
47 µF
Voltage - Rated
20 V
Ripple Current @ Low Frequency
131.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.63 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Price and Procurement

3,515 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesPCE5069TR
Standard Package1,000