USD

TXS2-1.5,3,4.5,6,9,12,24V
TXS2-1.5,3,4.5,6,9,12,24V
TX-S SERIES

TXS2-L2-4.5V-1

Digi-Key Part Number
255-4236-5-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
TXS2-L2-4.5V-1
Supplier
Description
RELAY GEN PURP DPDT 10MA 4.5VDC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Switching Voltage
10VDC - Max
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.6 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
10mA
Coil Current
15.6mA
Operate Time
5ms
Release Time
5ms
Coil Resistance
289 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Price and Procurement

42 In Stock
Can ship immediately