USD

TX-S SERIES
TX-S SERIES
TX Series PCB
TX Series PCB Board Non Latching
TXS2-6V
Digi-Key Part Number
255-2335-5-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
TXS2-6V
Supplier
Description
RELAY GEN PURPOSE DPDT 1A 6VDC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
6VDC
Contact Form
DPDT (2 Form C)
Switching Voltage
110VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.8 VDC
Must Release Voltage
0.6 VDC
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
1A
Coil Current
8.3mA
Operate Time
5ms
Release Time
5ms
Coil Resistance
720 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

304 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
255-2335-5
TXS2-6V-ND
TXS26V
Standard Package40