TX Series

TX2SA-LT-24V

Digi-Key Part Number
TX2SA-LT-24V-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
TX2SA-LT-24V
Supplier
Description
RELAY TELECOM DPDT 2A 24VDC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Coil Current
8.3 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Relay Type
Telecom
Coil Resistance
2.88 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8536.41.0020
Tube
QtyUnit PriceExt Price
40$4.52000$180.80
Additional Resources
AttributeDescription
Standard Package40