TX Series
TX Series
TX, TXS Series SMD
TX, TXS Series Circuit L2

TX2SA-L2-6V-X

Digi-Key Part Number
255-2308-2-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
TX2SA-L2-6V-X
Supplier
Description
RELAY TELECOM DPDT 2A 6VDC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
6VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Coil Current
33.3 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.5 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Relay Type
Telecom
Coil Resistance
180 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8536.41.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.88000$1,440.00
Additional Resources
AttributeDescription
Other Names
255-2308-2
TX2SA-L2-6V-X-ND
Standard Package500