TQ2SA-L2-12V-X | |
---|---|
DigiKey Part Number | 255-TQ2SA-L2-12V-XTR-ND - Tape & Reel (TR) 255-TQ2SA-L2-12V-XCT-ND - Cut Tape (CT) 255-TQ2SA-L2-12V-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L2-12V-X |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $3.65900 | $36.59 |
25 | $3.46680 | $86.67 |
50 | $3.32860 | $166.43 |
100 | $3.19590 | $319.59 |
250 | $3.02844 | $757.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.91280 | $1,456.40 |
1,000 | $2.79661 | $2,796.61 |
1,500 | $2.73081 | $4,096.22 |
2,500 | $2.65009 | $6,625.23 |
3,500 | $2.59824 | $9,093.84 |