HE2AN-Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE2AN-Q Series
HE Series
HE2AN Series Circuit

HE2AN-Q-AC240V

Digi-Key Part Number
255-1486-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
HE2AN-Q-AC240V
Supplier
Description
RELAY GEN PURPOSE DPST 25A 240V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
240VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
277VAC, 30VDC - Max
Coil Current
9.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
168 VAC
Must Release Voltage
36 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-50°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0075
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$24.16000$24.16
10$22.95200$229.52
25$21.74400$543.60
50$20.53600$1,026.80
100$19.32800$1,932.80
250$18.12000$4,530.00
500$16.91200$8,456.00
1,000$16.30800$16,308.00
Additional Resources
AttributeDescription
Other Names
HE2ANQAC240V
Q1295883
255-1486
HE2AN-Q-AC240V-ND
Standard Package20