USD

EKMB1104112

EKMC7604112K

Digi-Key Part Number
255-6328-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
EKMC7604112K
Supplier
Description
SENSOR MOTION PIR WALL MNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Sensor PIR (Passive Infrared) 472" (12m) 39.4' Polyethylene, Black Lens Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
472"" (12m) 39.4'
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
Polyethylene, Black Lens
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.9500
Price and Procurement

45 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names255-6328
Standard Package50