
EKMB1201113 | |
---|---|
DigiKey Part Number | 255-3070-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1201113 |
Description | SENSOR MOTION PIR DIGITAL WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Pearl White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Standard Lens, Pearl White | |
Package / Case | - | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Standard | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $21.98980 | $1,099.49 |