CB1A-R-M-xxV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CB1A-R-M-xxV
CB Series

CB1A-T-M-24V

Digi-Key Part Number
255-6152-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
CB1A-T-M-24V
Supplier
Description
CB RELAY HR 1 FORM A 24V
Manufacturer Standard Lead Time
16
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electric Works
Series
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
75 mA
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
28VDC - Nom
Must Operate Voltage
14 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Sealed - Fully
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.8W
Coil Resistance
320 Ohms
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
EAR99
8536.41.0050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$8.00000$8.00
10$7.49900$74.99
25$6.66600$166.65
50$6.33280$316.64
100$5.99940$599.94
250$5.33280$1,333.20
500$4.99950$2,499.75
1,000$4.66620$4,666.20
Other Names
CB1A-T-M-24V-ND
-CB1A-T-M-24V-ND
255-6152
Standard Package50