USD

Obsolete item.
cms-photo-not-available

AXN100C0115S

Digi-Key Part Number
AXN100C0115S-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AXN100C0115S
Supplier
Description
CONN HDR/SCKT 100POS SMD GOLD
Detailed Description
100 Position Connector Header and Socket Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tube
Part Status
Obsolete
Connector Type
Header and Socket
Number of Positions
100
Pitch
0.031"" (0.80mm)
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
11.5mm
Height Above Board
0.329"" (8.35mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package12