USD

AXK500147YG
AXK500147YG
P5K Series_Socket-10.70
P5K Series_Socket FtPrnt-7.00

AXK530147YG

Digi-Key Part Number
255-2574-2-ND - Tape & Reel (TR)
255-2574-1-ND - Cut Tape (CT)
255-2574-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AXK530147YG
Supplier
Description
CONN SOCKET 30POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
30
Pitch
0.020"" (0.50mm)
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm, 3.5mm
Height Above Board
0.085"" (2.16mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

1,882 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.