USD

AXF5A0012

AXF5A0012

Digi-Key Part Number
255-6434-2-ND - Tape & Reel (TR)
255-6434-1-ND - Cut Tape (CT)
255-6434-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AXF5A0012
Supplier
Description
CONN SOCKET 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
100
Pitch
0.014" (0.35mm)
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.030" (0.75mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.75000$3.75
10$3.60000$36.00
25$3.30000$82.50
50$3.15000$157.50
100$3.00000$300.00
250$2.62500$656.25
500$2.55000$1,275.00
1,000$2.17500$2,175.00
2,500$2.02500$5,062.50
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.95000$9,750.00