ASQ10817 | |
---|---|
DigiKey Part Number | ASQ10817-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10817 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Actuator Mounted Left Side | |
Operating Force | 173gf | |
Release Force | - | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.102" (2.6mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1,000 | $1.91089 | $1,910.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.91089 | $1,910.89 |