ARS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS14A09

Digi-Key Part Number
ARS14A09-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
ARS14A09
Supplier
Description
RELAY RF SPDT 500MA 9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
22.2 mA
Coil Voltage
9VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
6 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
200mW
Coil Resistance
405 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8536.41.0020
All prices are in USD
Tube
QtyUnit PriceExt Price
40$12.39875$495.95
Additional Resources
AttributeDescription
Other Names-ARS14A09-ND
Standard Package40