ARS-SERIES
ARS-SERIES
ARS Series
ARS15 Series Circuit

ARS1112

Digi-Key Part Number
255-6102-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
ARS1112
Supplier
Description
RELAY RF SPDT 500MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Coil Type
Latching, Single Coil
Coil Current
16.7 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
200mW
Coil Resistance
720 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Bulk
QtyUnit PriceExt Price
1$12.98000$12.98
10$11.53400$115.34
25$10.95760$273.94
50$10.38080$519.04
100$9.80410$980.41
250$8.93900$2,234.75
500$8.36230$4,181.15
1,000$7.92976$7,929.76
Additional Resources
AttributeDescription
Other Names
255-6102
ARS1112-ND
Standard Package50