
ARJ22A24Z | ||
---|---|---|
Digi-Key Part Number | 255-ARJ22A24ZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ARJ22A24Z | |
Description | RELAY RF DPDT 300MA 24V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panasonic Electric Works | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 6.3 mA | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 300 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 150mW | |
Coil Resistance | 3.84 kOhms |
Resource Type | Link |
---|---|
Datasheets | RJ Relays Datasheet |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $96.00566 | $48,002.83 |
Attribute | Description |
---|---|
Other Names | 255-ARJ22A24ZTR |
Standard Package | 500 |