USD

4-SOP Pkg
AQY412EHAX
Digi-Key Part Number
255-6087-2-ND - Tape & Reel (TR)
255-6087-1-ND - Cut Tape (CT)
255-6087-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQY412EHAX
Supplier
Description
SSR RELAY SPST-NC 550MA 0-60V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Solid State SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NC (1 Form B)
Output Type
AC, DC
Voltage - Input
1.14VDC
Termination Style
Gull Wing
Package / Case
4-SMD (0.300", 7.62mm)
Supplier Device Package
4-SMD
Load Current
550 mA
On-State Resistance (Max)
2.5 Ohms
Voltage - Load
0 V ~ 60.0 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

289 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
255-6087-2
AQY412EHAX-ND
Standard Package1,000