AQW275

DigiKey Part Number
AQW275-ND
Manufacturer
Manufacturer Product Number
AQW275
Description
SSR RELAY SPST-NO 1.1A 0-100V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.16VDC
Voltage - Load
0 V ~ 100 V
Load Current
1.1 A
On-State Resistance (Max)
340 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
-