USD

AMN23112, AMN13112, AMN43122
AMN23112, AMN13112, AMN43122
AMN Series 24 Zones
AMN Series Side

AMN43122

Digi-Key Part Number
255-2653-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AMN43122
Supplier
Description
SENSOR MOTION SPOT DIG WHT PCBQ
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Polyethylene, White Lens Cylinder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
197"" (5m) 16.4'
Output Type
Digital
Voltage - Supply
2.2V ~ 3V
Trigger Type
Internal
Features
Polyethylene, White Lens
Package / Case
Cylinder
Operating Temperature
-20°C ~ 60°C (TA)
Detection Pattern
Spot
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.9500
Price and Procurement

50 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
255-2653
AMN43122-ND
Standard Package50