USD

Obsolete item.
ADQ23Q04H Series
ADQ23Q04H Series
ADQ Series
ADQ(M) Series Footprint

ADQ23Q012

Digi-Key Part Number
255-1443-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
ADQ23Q012
Supplier
Description
RELAY GEN PURPOSE SPST 30A 12V
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
250VAC - Max
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin, Quick Connect - 0.250"" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Contact Rating (Current)
30A
Coil Current
83.3mA
Operate Time
20ms
Release Time
20ms
Coil Resistance
144 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other Names255-1443
Standard Package20