USD

TX-S Series_SMT

TXS2SA-L-1.5V-X

Digi-Key Part Number
255-6245-2-ND - Tape & Reel (TR)
255-6245-1-ND - Cut Tape (CT)
255-6245-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
TXS2SA-L-1.5V-X
Supplier
Description
RELAY GEN PURPOSE DPDT 1A 1.5VDC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
1.5VDC
Contact Form
DPDT (2 Form C)
Switching Voltage
110VDC - Max
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
1.2 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
1A
Coil Current
23.3mA
Operate Time
5ms
Release Time
5ms
Coil Resistance
64.3 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8536.41.0020
Price and Procurement

869 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
255-6245-2
TXS2SA-L-1.5V-X-ND
Standard Package500