USD

TX Series

TX2SA-LT-5V-Z

Digi-Key Part Number
255-3836-2-ND - Tape & Reel (TR)
255-3836-1-ND - Cut Tape (CT)
255-3836-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
TX2SA-LT-5V-Z
Supplier
Description
RELAY TELECOM DPDT 2A 5VDC
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Switching Voltage
220VDC - Max
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Relay Type
Telecom
Contact Rating (Current)
2 A
Coil Current
40 mA
Operate Time
4 ms
Release Time
4 ms
Coil Resistance
125 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8536.41.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.09000$5.09
10$4.77200$47.72
25$4.24200$106.05
50$4.03000$201.50
100$3.81780$381.78
250$3.39360$848.40
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.18150$1,590.75
1,000$2.96940$2,969.40
2,500$2.91638$7,290.95
Additional Resources
AttributeDescription
Other Names
255-3836-6
TX2SALT5VZ
255-3836-2
TX2SA-LT-5V-Z-ND
255-3836-1
Standard Package500