TA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TA Series
TA Series with Casing

KR16TA191010W

Digi-Key Part Number
P11398-ND
Manufacturer
Panasonic - DTG
Manufacturer Product Number
KR16TA191010W
Supplier
Description
FERRITE CORE 80 OHM CLAMP 8.7MM
Detailed Description
Clamp Chassis Mount Ferrite Core 80Ohm @ 100MHz ID 0.342" Dia (8.70mm) OD 0.772" Dia (19.60mm) Length 0.433" (11.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - DTG
Series
Package
Bulk
Part Status
Obsolete
Type
Round
Design
Clamp
Impedance @ Frequency
80Ohm @ 100MHz
Material
-
Inner Dimension
0.342" Dia (8.70mm)
Outer Dimension
0.772" Dia (19.60mm)
Ratings
-
Mounting Type
Chassis Mount
Length
0.433" (11.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8547.10.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.13000$1.13
Additional Resources
AttributeDescription
Other NamesP11398
Standard Package800