USD

SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
VL-2330%5EVCN

VL-2330/G1CN

Digi-Key Part Number
VL-2330/G1CN-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
VL-2330/G1CN
Supplier
Description
BATT LITH 3V 50MAH COIN 23.0MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Coin, 23.0mm 3 V Lithium Battery Rechargeable (Secondary) 50mAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Lithium
Battery Cell Size
Coin, 23.0mm
Capacity
50mAh
Size / Dimension
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Termination Style
PC Pin (Vertical Mount)
Discharge Rate
100µA
Shelf Life
-
Standard Charge Current
2mA
Standard Charge Time
-
Weight
3.5 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Voltage - Rated
3 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.60.0020
Bulk
QtyUnit PriceExt Price
400$4.12773$1,651.09
Additional Resources
AttributeDescription
Other Names
Q5043719
VL2330/G1CN
VL2330/G1CN-ND
Standard Package400