Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

N-700AACT

DigiKey Part Number
SY114T-ND
Manufacturer
Manufacturer Product Number
N-700AACT
Description
BATTERY NICAD 1.2V 700MAH AA
Customer Reference
Detailed Description
AA 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 700mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Solder Tab
Discharge Rate
140mA
Shelf Life
-
Standard Charge Current
70mA
Standard Charge Time
16Hrs
Weight
23.13 g
Shipping Info
-