USD

L023 Type

N-700AACL2X3

Digi-Key Part Number
SY114-L023-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
N-700AACL2X3
Supplier
Description
BATTERY PACK NICAD 7.2V AA
Detailed Description
AA 7.2V Nickel Cadmium Battery Pack
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Nickel Cadmium
Rechargeability
Yes
Battery Cell Size
AA
Capacity
700mAh
Structure
Front to Back, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.65"" L x 0.55"" W x 3.92"" H (42.0mm x 14.0mm x 99.6mm)
Weight
137.89 g
Note
-
Number of Cells
6
Voltage - Rated
7.2V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.30.4000
Price and Procurement

117 In Stock
Can ship immediately
Value Added Item
Additional Resources
AttributeDescription
Other NamesSY114-L023
Standard Package1
Assembly Component
Part No.Description
N-700AACBATTERY NICAD 1.2V 700MAH AA