ML-621S/FDDN is Obsolete and no longer manufactured.
Direct

ML-621S/FDDN | ||
---|---|---|
Digi-Key Part Number | ML-621S/FDDN-ND | |
Manufacturer | ||
Manufacturer Product Number | ML-621S/FDDN | |
Description | BATTERY LITH 3V 5MAH COIN 6.8MM | |
Detailed Description | Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 5mAh | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.09" H (6.8mm x 2.2mm) | |
Termination Style | - | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 0.3 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ML Series Datasheet/MSDS |
MSDS Material Safety Datasheet | ML Type MSDS |
HTML Datasheet | ML Series Datasheet/MSDS |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ML-621S/ZTN | Panasonic - BSG | 250 | P007-ND | $2.00000 | Direct |
Attribute | Description |
---|---|
Other Names | ML-621S/FDDE |
Standard Package | 2,400 |